18 AWG Hook-Up Wire 19/0.0094" Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-18-1-0500-004-1-S

DigiKey Part Number
1175-1330-18-1-0500-004-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-18-1-0500-004-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.087" (2.21mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0094"
Ratings
UL Style 1330
Conductor Material
Spool Size
500.0' (152.4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
131,70000 Kč31,70 Kč
528,44600 Kč142,23 Kč
1027,09100 Kč270,91 Kč
2525,39360 Kč634,84 Kč
5024,17560 Kč1 208,78 Kč
10023,00990 Kč2 300,99 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 6 356,34000 Kč