16 AWG Hook-Up Wire 29/0.0114" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-16-1-0500-007-1-S

DigiKey Part Number
1175-1330-16-1-0500-007-1-S-ND
Manufacturer
Manufacturer Product Number
1330-16-1-0500-007-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 29/0.0114" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
29/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 604,14000 Kč8 604,14 Kč
28 181,55500 Kč16 363,11 Kč
37 942,42333 Kč23 827,27 Kč
57 649,32000 Kč38 246,60 Kč
77 461,04000 Kč52 227,28 Kč
107 265,49700 Kč72 654,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8 604,14000 Kč
Unit Price with VAT:10 411,00940 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 974
Unit Price: 39,06000 Kč