
1330-16-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-16-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-16-1-0500-004-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 29/0.0114" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 29/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 604,14000 Kč | 8 604,14 Kč |
| 2 | 8 181,55500 Kč | 16 363,11 Kč |
| 3 | 7 942,42333 Kč | 23 827,27 Kč |
| 5 | 7 649,32000 Kč | 38 246,60 Kč |
| 7 | 7 461,04000 Kč | 52 227,28 Kč |
| 10 | 7 265,49700 Kč | 72 654,97 Kč |
| Unit Price without VAT: | 8 604,14000 Kč |
|---|---|
| Unit Price with VAT: | 10 411,00940 Kč |


