New Product
3530-16-1-0500-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-10-1-0100-007-1-TS

DigiKey Part Number
1175-1330-10-1-0100-007-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-10-1-0100-007-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 41/0.0159" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0159"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10055,77410 Kč5 577,41 Kč
20053,03865 Kč10 607,73 Kč
30051,49040 Kč15 447,12 Kč
50049,59254 Kč24 796,27 Kč
70048,37350 Kč33 861,45 Kč
1 00047,10758 Kč47 107,58 Kč
2 50043,97471 Kč109 936,78 Kč
Manufacturers Standard Package
Unit Price without VAT:55,77410 Kč
Unit Price with VAT:67,48666 Kč