24 AWG Hook-Up Wire 11/0.0063" Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-24-1-0500-005-1-TS

DigiKey Part Number
CN160L-50-ND
Manufacturer
Manufacturer Product Number
11047-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1262,68000 Kč262,68 Kč
2251,13500 Kč502,27 Kč
5234,38000 Kč1 171,90 Kč
10224,07000 Kč2 240,70 Kč
20212,47900 Kč4 249,58 Kč
50199,59440 Kč9 979,72 Kč
100189,29490 Kč18 929,49 Kč
200180,28045 Kč36 056,09 Kč
500168,69164 Kč84 345,82 Kč
Manufacturers Standard Package
Unit Price without VAT:262,68000 Kč
Unit Price with VAT:317,84280 Kč
Alternate Color
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 0
Unit Price: 262,68000 Kč
HOOK-UP STRND 24AWG RED 50'
In-Stock: 0
Unit Price: 245,05000 Kč
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 0
Unit Price: 262,68000 Kč
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 4
Unit Price: 245,05000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 450
Unit Price: 15,12000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 4
Unit Price: 407,57000 Kč
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 15
Unit Price: 139,01000 Kč