
11047-24-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN160W-500-ND 1175-11047-24-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-24-1-0500-002-1-TS |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 11047 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 50 | 11,52800 Kč | 576,40 Kč |
| 100 | 10,97570 Kč | 1 097,57 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,69312 Kč | 1 846,56 Kč |
| 1 000 | 3,51381 Kč | 3 513,81 Kč |
| 1 500 | 3,41259 Kč | 5 118,88 Kč |
| 2 500 | 3,28846 Kč | 8 221,15 Kč |
| 3 500 | 3,20879 Kč | 11 230,76 Kč |
| 5 000 | 3,12601 Kč | 15 630,05 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









