18 AWG Hook-Up Wire 34/0.0071" Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-005-1-TS

DigiKey Part Number
CN130L-50-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1472,87000 Kč472,87 Kč
2451,14000 Kč902,28 Kč
5422,18600 Kč2 110,93 Kč
10402,88900 Kč4 028,89 Kč
20383,59150 Kč7 671,83 Kč
50359,46900 Kč17 973,45 Kč
100340,16760 Kč34 016,76 Kč
200325,69475 Kč65 138,95 Kč
500313,63158 Kč156 815,79 Kč
Manufacturers Standard Package
Unit Price without VAT:472,87000 Kč
Unit Price with VAT:572,17270 Kč
Alternate Color
HOOK-UP STRND 18AWG RED 50'
In-Stock: 0
Unit Price: 419,75000 Kč
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 9
Unit Price: 419,75000 Kč
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 5
Unit Price: 419,75000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 15
Unit Price: 258,91000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 3
Unit Price: 844,12000 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 3500
Unit Price: 21,21000 Kč