18 AWG Hook-Up Wire 34/0.0071" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-001-1-TS

DigiKey Part Number
CN130B-100-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1745,85000 Kč745,85 Kč
2710,25500 Kč1 420,51 Kč
3689,99333 Kč2 069,98 Kč
5665,25800 Kč3 326,29 Kč
Manufacturers Standard Package
Unit Price without VAT:745,85000 Kč
Unit Price with VAT:902,47850 Kč
Alternate Color
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 3
Unit Price: 844,12000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 4
Unit Price: 745,85000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 29
Unit Price: 844,12000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 12
Unit Price: 229,72000 Kč
HOOK-UP STRND 18AWG BLACK
In-Stock: 6450
Unit Price: 21,21000 Kč
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 5
Unit Price: 419,75000 Kč