
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 2 | 277,07000 Kč | 554,14 Kč |
| 3 | 269,26333 Kč | 807,79 Kč |
| 5 | 259,70400 Kč | 1 298,52 Kč |
| 7 | 253,56571 Kč | 1 774,96 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |









