20 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-20-1-2000-001-1-TD

DigiKey Part Number
1175-2665-50-ND
Manufacturer
Manufacturer Product Number
10982-20-1-2000-001-1-TD
Description
HOOK-UP SOLID 20AWG 300V BLK 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1218,80000 Kč218,80 Kč
2209,14000 Kč418,28 Kč
5195,24000 Kč976,20 Kč
10186,65100 Kč1 866,51 Kč
20177,00250 Kč3 540,05 Kč
50166,27480 Kč8 313,74 Kč
100157,69080 Kč15 769,08 Kč
200150,18190 Kč30 036,38 Kč
500140,52702 Kč70 263,51 Kč
Manufacturers Standard Package
Unit Price without VAT:218,80000 Kč
Unit Price with VAT:264,74800 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V GRN 50'
In-Stock: 9
Unit Price: 218,80000 Kč
HOOK-UP SOLID 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: 218,80000 Kč
HOOK-UP SOLID 20AWG 300V RED 50'
In-Stock: 14
Unit Price: 218,80000 Kč
Alternate Length
HOOK-UP SOLID 20AWG BLACK
In-Stock: 0
Unit Price: 3,24346 Kč
HOOK-UP SOLID 20AWG 300V BLK 5'
In-Stock: 27
Unit Price: 25,83000 Kč
HOOK-UP SOLID 20AWG 300V BLK 10'
In-Stock: 33
Unit Price: 42,00000 Kč
HOOK-UP SOLID 20AWG BLK 100'
In-Stock: 17
Unit Price: 360,75000 Kč
HOOK-UP SOLID 20AWG 300V BLK 25'
In-Stock: 1
Unit Price: 115,28000 Kč