18 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-18-1-2000-002-1-TD

DigiKey Part Number
1175-2664-100-ND
Manufacturer
Manufacturer Product Number
10982-18-1-2000-002-1-TD
Description
HOOK-UP SOLID 18AWG WHT 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1572,62000 Kč572,62 Kč
3534,47000 Kč1 603,41 Kč
5510,96600 Kč2 554,83 Kč
10484,55000 Kč4 845,50 Kč
25455,18640 Kč11 379,66 Kč
50431,68940 Kč21 584,47 Kč
100411,13240 Kč41 113,24 Kč
250384,70352 Kč96 175,88 Kč
Manufacturers Standard Package
Unit Price without VAT:572,62000 Kč
Unit Price with VAT:692,87020 Kč
Alternate Color
HOOK-UP SOLID 18AWG GRN 100'
In-Stock: 10
Unit Price: 572,62000 Kč
HOOK-UP SOLID 18AWG BLK 100'
In-Stock: 16
Unit Price: 572,62000 Kč
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 28
Unit Price: 572,62000 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE
In-Stock: 2000
Unit Price: 4,25220 Kč
HOOK-UP SOLID 18AWG 300V WHT 10'
In-Stock: 10
Unit Price: 56,27000 Kč
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 299,64000 Kč
HOOK-UP SOLID 18AWG 300V WHT 25'
In-Stock: 12
Unit Price: 132,50000 Kč
HOOK-UP SOLID 18AWG 300V WHT 5'
In-Stock: 23
Unit Price: 29,40000 Kč