18 AWG Hook-Up Wire Solid Black 300V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-18-1-2000-001-1-TD

DigiKey Part Number
1175-2662-10-ND
Manufacturer
Manufacturer Product Number
10982-18-1-2000-001-1-TD
Description
HOOK-UP SOLID 18AWG 300V BLK 10'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Black 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
363,13333 Kč189,40 Kč
559,92800 Kč299,64 Kč
1057,26200 Kč572,62 Kč
2553,44400 Kč1 336,10 Kč
5051,09660 Kč2 554,83 Kč
10048,45500 Kč4 845,50 Kč
25045,51864 Kč11 379,66 Kč
50043,16894 Kč21 584,47 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V RED 10'
In-Stock: 9
Unit Price: 67,19000 Kč
HOOK-UP SOLID 18AWG 300V GRN 10'
In-Stock: 11
Unit Price: 67,19000 Kč
HOOK-UP SOLID 18AWG 300V WHT 10'
In-Stock: 10
Unit Price: 56,27000 Kč
Alternate Length
HOOK-UP SOLID 18AWG BLACK
In-Stock: 12000
Unit Price: 4,25220 Kč
HOOK-UP SOLID 18AWG 300V BLK 25'
In-Stock: 11
Unit Price: 132,50000 Kč
HOOK-UP SOLID 18AWG 300V BLK 50'
In-Stock: 3
Unit Price: 253,24000 Kč
HOOK-UP SOLID 18AWG BLK 100'
In-Stock: 16
Unit Price: 572,62000 Kč
HOOK-UP SOLID 18AWG 300V BLK 5'
In-Stock: 8
Unit Price: 35,49000 Kč