
10981-22-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-22-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-22-1-2000-004-1-TD |
Description | WIRE 22AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 2 | 11,96500 Kč | 23,93 Kč |
| 3 | 11,65000 Kč | 34,95 Kč |
| 5 | 11,27600 Kč | 56,38 Kč |
| 7 | 10,99714 Kč | 76,98 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 10,06160 Kč | 251,54 Kč |
| 50 | 9,58320 Kč | 479,16 Kč |
| 100 | 9,12340 Kč | 912,34 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |





