
10981-18-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-18-1-2000-001-1-TD-ND 1175-10981-18-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-18-1-2000-001-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 14,27800 Kč | 71,39 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,74160 Kč | 318,54 Kč |
| 50 | 12,13260 Kč | 606,63 Kč |
| 100 | 11,55310 Kč | 1 155,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03088 Kč | 8 061,76 Kč |
| 4 000 | 3,83187 Kč | 15 327,48 Kč |
| 6 000 | 3,71924 Kč | 22 315,44 Kč |
| 10 000 | 3,58113 Kč | 35 811,30 Kč |
| 14 000 | 3,49240 Kč | 48 893,60 Kč |
| 20 000 | 3,40024 Kč | 68 004,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



