
109-UV450L-001 | |
|---|---|
DigiKey Part Number | 1175-109-UV450L-001-ND |
Manufacturer | |
Manufacturer Product Number | 109-UV450L-001 |
Description | CBL TIE WEATHER RESIST UV TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 4.88" (123.95mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 17.75" | |
Bundle Diameter | 4.88" (123.95mm) | |
Width | - | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 300 | 8,19903 Kč | 2 459,71 Kč |
| 500 | 7,90826 Kč | 3 954,13 Kč |
| 1 000 | 7,53051 Kč | 7 530,51 Kč |
| 2 500 | 7,05894 Kč | 17 647,35 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

