
109-UV370H-001 | |
|---|---|
DigiKey Part Number | 1175-109-UV370H-001-ND |
Manufacturer | |
Manufacturer Product Number | 109-UV370H-001 |
Description | CBL TIE WEATHER RESIST UV TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 4.02" (102.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | - | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,30820 Kč | 265,41 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 300 | 4,67627 Kč | 1 402,88 Kč |
| 500 | 4,50996 Kč | 2 254,98 Kč |
| 1 000 | 4,29451 Kč | 4 294,51 Kč |
| 2 500 | 4,02548 Kč | 10 063,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

