Standard Tie Black 3.15" (80.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-UV300S-001

DigiKey Part Number
1175-109-UV300S-001-ND
Manufacturer
Manufacturer Product Number
109-UV300S-001
Description
CBL TIE WEATHER RESIST UV TYPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Tie Black 3.15" (80.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
11.75"
Bundle Diameter
3.15" (80.00mm)
Width
-
Length - Actual
0.984' (300.00mm, 11.81")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
252,20880 Kč55,22 Kč
502,10400 Kč105,20 Kč
1002,00530 Kč200,53 Kč
3001,85483 Kč556,45 Kč
5001,78902 Kč894,51 Kč
1 0001,70336 Kč1 703,36 Kč
2 5001,59652 Kč3 991,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč