
109-UV300I-001 | |
|---|---|
DigiKey Part Number | 1175-109-UV300I-001-ND |
Manufacturer | |
Manufacturer Product Number | 109-UV300I-001 |
Description | CBL TIE WEATHER RESIST UV TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 2.99" (75.95mm) 40 lbs (18.1 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | - | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.1 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,61680 Kč | 80,84 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 300 | 1,42577 Kč | 427,73 Kč |
| 500 | 1,37536 Kč | 687,68 Kč |
| 1 000 | 1,30944 Kč | 1 309,44 Kč |
| 2 500 | 1,22729 Kč | 3 068,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

