


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 3" | |
Bundle Diameter | 0.59" (15.00mm) | |
Width | - | |
Length - Actual | 0.262' (80.00mm, 3.15") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46574 Kč | 465,74 Kč |
| 2 000 | 0,44338 Kč | 886,76 Kč |
| 3 000 | 0,43088 Kč | 1 292,64 Kč |
| 5 000 | 0,41559 Kč | 2 077,95 Kč |
| 7 000 | 0,40580 Kč | 2 840,60 Kč |
| 10 000 | 0,39571 Kč | 3 957,10 Kč |
| 25 000 | 0,37091 Kč | 9 272,75 Kč |
| 50 000 | 0,35319 Kč | 17 659,50 Kč |
| 100 000 | 0,33633 Kč | 33 633,00 Kč |
| Unit Price without VAT: | 0,46574 Kč |
|---|---|
| Unit Price with VAT: | 0,56355 Kč |

