


109-520M-STB | |
|---|---|
DigiKey Part Number | 1175-109-520M-STB-ND |
Manufacturer | |
Manufacturer Product Number | 109-520M-STB |
Description | CBL TIE STAINLESS STEEL W/LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.98" (152.00mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.98" (152.00mm) | |
Width | - | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 106,04000 Kč | 2 651,00 Kč |
| 50 | 100,97520 Kč | 5 048,76 Kč |
| 100 | 96,15190 Kč | 9 615,19 Kč |
| 250 | 90,13348 Kč | 22 533,37 Kč |
| 500 | 85,83352 Kč | 42 916,76 Kč |
| 1 000 | 81,74017 Kč | 81 740,17 Kč |
| 2 500 | 76,62943 Kč | 191 573,58 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |

