


109-300S-STB | |
|---|---|
DigiKey Part Number | 1175-109-300S-STB-ND |
Manufacturer | |
Manufacturer Product Number | 109-300S-STB |
Description | CBL TIE STAINLESS STEEL W/LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | - | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,09400 Kč | 810,94 Kč |
| 25 | 76,00440 Kč | 1 900,11 Kč |
| 50 | 72,37600 Kč | 3 618,80 Kč |
| 100 | 68,91960 Kč | 6 891,96 Kč |
| 300 | 63,77793 Kč | 19 133,38 Kč |
| 500 | 61,52078 Kč | 30 760,39 Kč |
| 1 000 | 58,58652 Kč | 58 586,52 Kč |
| 2 500 | 54,92237 Kč | 137 305,92 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

