


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | - | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 300 | 1,38447 Kč | 415,34 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,27122 Kč | 1 271,22 Kč |
| 2 500 | 1,19151 Kč | 2 978,78 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

