Standard, Locking Silver 1.97" (50.00mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Silver 1.97" (50.00mm) 100 lbs (45.36 kg)
Wire Tie Gun for Metal Cable Ties

109-200S-STS

DigiKey Part Number
1175-109-200S-STS-ND
Manufacturer
Manufacturer Product Number
109-200S-STS
Description
CBL TIE STAINLESS STEEL W/LOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 1.97" (50.00mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.97" (50.00mm)
Width
-
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,96900 Kč1 596,90 Kč
30014,77770 Kč4 433,31 Kč
50014,25386 Kč7 126,93 Kč
1 00013,57311 Kč13 573,11 Kč
2 50012,72353 Kč31 808,83 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč