Standard, Locking Silver 2.36" (60.00mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Silver 2.36" (60.00mm) 250 lbs (113.40 kg)
Wire Tie Gun for Metal Cable Ties

109-200M-STS

DigiKey Part Number
1175-109-200M-STS-ND
Manufacturer
Manufacturer Product Number
109-200M-STS
Description
CBL TIE STAINLESS STEEL W/LOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.36" (60.00mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
2.36" (60.00mm)
Width
-
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,31600 Kč243,16 Kč
2522,77880 Kč569,47 Kč
5021,69100 Kč1 084,55 Kč
10020,65570 Kč2 065,57 Kč
25019,36100 Kč4 840,25 Kč
50018,43624 Kč9 218,12 Kč
1 00017,55601 Kč17 556,01 Kč
2 50016,45722 Kč41 143,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč