


109-200M-STB | |
|---|---|
DigiKey Part Number | 1175-109-200M-STB-ND |
Manufacturer | |
Manufacturer Product Number | 109-200M-STB |
Description | CBL TIE STAINLESS STEEL W/LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | - | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,17340 Kč | 2 008,67 Kč |
| 100 | 38,25420 Kč | 3 825,42 Kč |
| 250 | 35,85788 Kč | 8 964,47 Kč |
| 500 | 34,14610 Kč | 17 073,05 Kč |
| 1 000 | 32,51687 Kč | 32 516,87 Kč |
| 2 500 | 30,48246 Kč | 76 206,15 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

