


109-152S-STB | |
|---|---|
DigiKey Part Number | 1175-109-152S-STB-ND |
Manufacturer | |
Manufacturer Product Number | 109-152S-STB |
Description | CBL TIE STAINLESS STEEL W/LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.98" (25.00mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | - | |
Length - Actual | 0.499' (152.20mm, 5.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96740 Kč | 1 598,37 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 300 | 28,16743 Kč | 8 450,23 Kč |
| 500 | 27,17016 Kč | 13 585,08 Kč |
| 1 000 | 25,87353 Kč | 25 873,53 Kč |
| 2 500 | 24,25445 Kč | 60 636,12 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

