Standard Tie Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Tie Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Wire Tie Gun for Nylon Cable Ties

109-120S-001

DigiKey Part Number
1175-109-120S-001-ND
Manufacturer
Manufacturer Product Number
109-120S-001
Description
CABLE TIE NYLON BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Tie Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
4.75"
Bundle Diameter
0.86" (22.00mm)
Width
-
Length - Actual
0.393' (120.00mm, 4.72")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
3000,95540 Kč286,62 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč