


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | - | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,54800 Kč | 54,80 Kč |
| 250 | 0,51404 Kč | 128,51 Kč |
| 500 | 0,48926 Kč | 244,63 Kč |
| 1 000 | 0,46574 Kč | 465,74 Kč |
| 3 000 | 0,43088 Kč | 1 292,64 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


