
1072M12-12-1-1-RA-00100 | |
|---|---|
DigiKey Part Number | 1175-1072M12-12-1-1-RA-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-12-1-1-RA-00100 |
Description | CBL 12POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,30000 Kč | 363,30 Kč |
| 10 | 308,80700 Kč | 3 088,07 Kč |
| 25 | 289,45760 Kč | 7 236,44 Kč |
| 50 | 275,64300 Kč | 13 782,15 Kč |
| 100 | 262,49150 Kč | 26 249,15 Kč |
| 250 | 246,06988 Kč | 61 517,47 Kč |
| 500 | 234,33866 Kč | 117 169,33 Kč |
| Unit Price without VAT: | 363,30000 Kč |
|---|---|
| Unit Price with VAT: | 439,59300 Kč |


