
1072M12-05-1-1-S-00150 | |
|---|---|
DigiKey Part Number | 1175-1072M12-05-1-1-S-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-05-1-1-S-00150 |
Description | CIRC CBL 5POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 220,56200 Kč | 2 205,62 Kč |
| 25 | 206,75320 Kč | 5 168,83 Kč |
| 50 | 196,88060 Kč | 9 844,03 Kč |
| 100 | 187,48810 Kč | 18 748,81 Kč |
| 250 | 175,75572 Kč | 43 938,93 Kč |
| 500 | 167,37528 Kč | 83 687,64 Kč |
| 1 000 | 159,39565 Kč | 159 395,65 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |


