
1072M12-05-1-1-RA-00150 | |
|---|---|
DigiKey Part Number | 1175-1072M12-05-1-1-RA-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-05-1-1-RA-00150 |
Description | CBL 5POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,65000 Kč | 265,65 Kč |
| 10 | 225,69800 Kč | 2 256,98 Kč |
| 25 | 211,55240 Kč | 5 288,81 Kč |
| 50 | 201,45280 Kč | 10 072,64 Kč |
| 100 | 191,83920 Kč | 19 183,92 Kč |
| 250 | 179,83688 Kč | 44 959,22 Kč |
| 500 | 171,26238 Kč | 85 631,19 Kč |
| 1 000 | 163,09772 Kč | 163 097,72 Kč |
| Unit Price without VAT: | 265,65000 Kč |
|---|---|
| Unit Price with VAT: | 321,43650 Kč |


