Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072F12-12-2-1-RA-00200

DigiKey Part Number
1175-1072F12-12-2-1-RA-00200-ND
Manufacturer
Manufacturer Product Number
1072F12-12-2-1-RA-00200
Description
CBL 12POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
CNC Tech
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,11000 Kč534,11 Kč
10453,98300 Kč4 539,83 Kč
25425,55240 Kč10 638,81 Kč
50405,24740 Kč20 262,37 Kč
100385,91850 Kč38 591,85 Kč
250361,78204 Kč90 445,51 Kč
500344,53786 Kč172 268,93 Kč
Manufacturers Standard Package
Unit Price without VAT:534,11000 Kč
Unit Price with VAT:646,27310 Kč