1072F12-05-2-1-RA-00050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072F12-05-2-1-RA-00050

DigiKey Part Number
1175-1072F12-05-2-1-RA-00050-ND
Manufacturer
Manufacturer Product Number
1072F12-05-2-1-RA-00050
Description
CBL 5POS PLUG RA TO WIRE 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,97000 Kč271,97 Kč
10231,15000 Kč2 311,50 Kč
25216,66360 Kč5 416,59 Kč
50206,31940 Kč10 315,97 Kč
100196,47440 Kč19 647,44 Kč
250184,18160 Kč46 045,40 Kč
500175,39828 Kč87 699,14 Kč
1 000167,03722 Kč167 037,22 Kč
Manufacturers Standard Package
Unit Price without VAT:271,97000 Kč
Unit Price with VAT:329,08370 Kč