
1072F12-04-2-4-S-00200 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-4-S-00200-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-4-S-00200 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,22000 Kč | 321,22 Kč |
| 10 | 272,99700 Kč | 2 729,97 Kč |
| 25 | 255,90080 Kč | 6 397,52 Kč |
| 50 | 243,68740 Kč | 12 184,37 Kč |
| 100 | 232,05940 Kč | 23 205,94 Kč |
| 250 | 217,54080 Kč | 54 385,20 Kč |
| 500 | 207,16862 Kč | 103 584,31 Kč |
| 1 000 | 197,29534 Kč | 197 295,34 Kč |
| Unit Price without VAT: | 321,22000 Kč |
|---|---|
| Unit Price with VAT: | 388,67620 Kč |


