
1072F12-04-2-4-S-00050 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-4-S-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-4-S-00050 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,71000 Kč | 242,71 Kč |
| 10 | 206,16400 Kč | 2 061,64 Kč |
| 25 | 193,25600 Kč | 4 831,40 Kč |
| 50 | 184,02760 Kč | 9 201,38 Kč |
| 100 | 175,24550 Kč | 17 524,55 Kč |
| 250 | 164,27924 Kč | 41 069,81 Kč |
| 500 | 156,44528 Kč | 78 222,64 Kč |
| 1 000 | 148,98769 Kč | 148 987,69 Kč |
| Unit Price without VAT: | 242,71000 Kč |
|---|---|
| Unit Price with VAT: | 293,67910 Kč |


