
1072F12-04-2-4-RA-00100 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-4-RA-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-4-RA-00100 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 Kč | 275,12 Kč |
| 10 | 233,86600 Kč | 2 338,66 Kč |
| 25 | 219,21480 Kč | 5 480,37 Kč |
| 50 | 208,74860 Kč | 10 437,43 Kč |
| 100 | 198,78780 Kč | 19 878,78 Kč |
| 250 | 186,34976 Kč | 46 587,44 Kč |
| 500 | 177,46456 Kč | 88 732,28 Kč |
| 1 000 | 169,00498 Kč | 169 004,98 Kč |
| Unit Price without VAT: | 275,12000 Kč |
|---|---|
| Unit Price with VAT: | 332,89520 Kč |


