
105-1030-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-105-1030-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1030-BL-00100-1 |
Description | CABLE B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 149,74495 Kč | 29 948,99 Kč |
| Unit Price without VAT: | 149,74495 Kč |
|---|---|
| Unit Price with VAT: | 181,19139 Kč |


