
105-1028-WH-00200 | |
|---|---|
DigiKey Part Number | 1175-105-1028-WH-00200-ND |
Manufacturer | |
Manufacturer Product Number | 105-1028-WH-00200 |
Description | CBL USB A TO C CHRG ONLY 2M WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Charge Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,27300 Kč | 932,73 Kč |
| 25 | 87,42720 Kč | 2 185,68 Kč |
| 50 | 83,25280 Kč | 4 162,64 Kč |
| 200 | 75,49305 Kč | 15 098,61 Kč |
| 400 | 71,89085 Kč | 28 756,34 Kč |
| 600 | 69,86420 Kč | 41 918,52 Kč |
| 1 000 | 67,39266 Kč | 67 392,66 Kč |
| 2 600 | 63,00402 Kč | 163 810,45 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |



