28 AWG Hook-Up Wire 7/0.0047" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-003-1-TS

DigiKey Part Number
CN391Y-100-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-003-1-TS
Description
HOOK-UP STRND 28AWG YEL 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0047"
Ratings
UL Style 10368
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1320,97000 Kč320,97 Kč
Manufacturers Standard Package
Unit Price without VAT:320,97000 Kč
Unit Price with VAT:388,37370 Kč
Alternate Color
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 9
Unit Price: 320,97000 Kč
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 2
Unit Price: 393,96000 Kč
HOOK-UP STRND 28AWG RED 100'
In-Stock: 0
Unit Price: 320,97000 Kč
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 0
Unit Price: 418,78000 Kč
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 0
Unit Price: 476,34000 Kč
Alternate Length
HOOK-UP STRND 28AWG 300V YEL 50'
In-Stock: 4
Unit Price: 200,00000 Kč
HOOK-UP STRND 28AWG YEL 500'
In-Stock: 8
Unit Price: 1 588,77000 Kč
HOOK-UP STRND 28AWG 300V YEL 25'
In-Stock: 2
Unit Price: 115,54000 Kč
HOOK-UP STRND 28AWG YEL FOOT
In-Stock: 1000
Unit Price: 13,97000 Kč