
10368-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN406A-500-ND 1175-10368-26-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-008-1-TS |
Description | HOOK-UP STRND 26AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Orange 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,93400 Kč | 64,67 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 50 | 10,99880 Kč | 549,94 Kč |
| 100 | 10,47380 Kč | 1 047,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04262 Kč | 1 521,31 Kč |
| 1 000 | 2,89541 Kč | 2 895,41 Kč |
| 1 500 | 2,81205 Kč | 4 218,07 Kč |
| 2 500 | 2,71000 Kč | 6 775,00 Kč |
| 3 500 | 2,64449 Kč | 9 255,72 Kč |
| 5 000 | 2,57650 Kč | 12 882,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










