
10368-26-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN405G-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-007-1-TS |
Description | HOOK-UP STRND 26AWG GRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,88000 Kč | 1 562,88 Kč |
| 2 | 1 487,60500 Kč | 2 975,21 Kč |
| 3 | 1 444,94333 Kč | 4 334,83 Kč |
| 5 | 1 392,75600 Kč | 6 963,78 Kč |
| 7 | 1 359,23000 Kč | 9 514,61 Kč |
| 10 | 1 324,42800 Kč | 13 244,28 Kč |
| Unit Price without VAT: | 1 562,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 891,08480 Kč |










