
10368-26-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN404N-500-ND 1175-10368-26-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-006-1-TS |
Description | HOOK-UP STRND 26AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Brown 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 50 | 10,59980 Kč | 529,99 Kč |
| 100 | 10,09370 Kč | 1 009,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16020 Kč | 1 580,10 Kč |
| 1 000 | 3,00733 Kč | 3 007,33 Kč |
| 1 500 | 2,92082 Kč | 4 381,23 Kč |
| 2 500 | 2,81474 Kč | 7 036,85 Kč |
| 3 500 | 2,74666 Kč | 9 613,31 Kč |
| 5 000 | 2,67599 Kč | 13 379,95 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









