
10368-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-002-1-TS |
Description | HOOK-UP STRND 26AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 20,74600 Kč | 103,73 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 18,52040 Kč | 463,01 Kč |
| 50 | 17,63420 Kč | 881,71 Kč |
| 100 | 16,78580 Kč | 1 678,58 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






