
103-1010-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1785-ND |
Manufacturer | |
Manufacturer Product Number | 103-1010-BL-00300 |
Description | CABLE A RCPT TO A PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,35300 Kč | 3 133,53 Kč |
| 30 | 289,98233 Kč | 8 699,47 Kč |
| 50 | 279,71440 Kč | 13 985,72 Kč |
| 100 | 266,37010 Kč | 26 637,01 Kč |
| 250 | 249,70652 Kč | 62 426,63 Kč |
| 500 | 237,80194 Kč | 118 900,97 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |

