
103-1010-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1725-ND |
Manufacturer | |
Manufacturer Product Number | 103-1010-BL-00200 |
Description | CABLE A RCPT TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,30000 Kč | 285,30 Kč |
| 10 | 242,48700 Kč | 2 424,87 Kč |
| 30 | 224,39133 Kč | 6 731,74 Kč |
| 50 | 216,44680 Kč | 10 822,34 Kč |
| 100 | 206,11700 Kč | 20 611,70 Kč |
| 250 | 193,22120 Kč | 48 305,30 Kč |
| 500 | 184,00808 Kč | 92 004,04 Kč |
| 1 000 | 175,23688 Kč | 175 236,88 Kč |
| Unit Price without VAT: | 285,30000 Kč |
|---|---|
| Unit Price with VAT: | 345,21300 Kč |


