
102-1392-BL-F0200 | |
|---|---|
DigiKey Part Number | 1175-1699-ND |
Manufacturer | |
Manufacturer Product Number | 102-1392-BL-F0200 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 141,37520 Kč | 3 534,38 Kč |
| 50 | 134,62240 Kč | 6 731,12 Kč |
| 200 | 122,08025 Kč | 24 416,05 Kč |
| 400 | 116,25648 Kč | 46 502,59 Kč |
| 600 | 112,98078 Kč | 67 788,47 Kč |
| 1 000 | 108,98529 Kč | 108 985,29 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |

