
102-1092-BL-F0200 | |
|---|---|
DigiKey Part Number | 1175-1856-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-F0200 |
Description | CBL USB2.0 A PLG-MCR B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45-1430-2 | GC Electronics | 75 | GC14302-ND | 150,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 171,54520 Kč | 4 288,63 Kč |
| 50 | 163,35180 Kč | 8 167,59 Kč |
| 200 | 148,13460 Kč | 29 626,92 Kč |
| 400 | 141,06878 Kč | 56 427,51 Kč |
| 600 | 137,09455 Kč | 82 256,73 Kč |
| 1 000 | 132,24708 Kč | 132 247,08 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |


