
102-1082-BL-00050 | |
|---|---|
DigiKey Part Number | 1175-1122-ND |
Manufacturer | |
Manufacturer Product Number | 102-1082-BL-00050 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 158,75200 Kč | 1 587,52 Kč |
| 30 | 146,89233 Kč | 4 406,77 Kč |
| 50 | 141,68800 Kč | 7 084,40 Kč |
| 100 | 134,92470 Kč | 13 492,47 Kč |
| 250 | 126,48192 Kč | 31 620,48 Kč |
| 500 | 120,44928 Kč | 60 224,64 Kč |
| 1 000 | 114,70608 Kč | 114 706,08 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |



