
1015-22-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-22-1-2000-002-1-TD-ND 1175-1015-22-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-22-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 5 | 10,84400 Kč | 54,22 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 25 | 9,71040 Kč | 242,76 Kč |
| 50 | 9,24740 Kč | 462,37 Kč |
| 100 | 8,80520 Kč | 880,52 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 2,15073 Kč | 4 301,46 Kč |
| 4 000 | 2,04535 Kč | 8 181,40 Kč |
| 6 000 | 1,98569 Kč | 11 914,14 Kč |
| 10 000 | 1,91260 Kč | 19 126,00 Kč |
| 14 000 | 1,86564 Kč | 26 118,96 Kč |
| 20 000 | 1,81690 Kč | 36 338,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |




