1015-18-1-2000-001-1-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-22-1-2000-001-1-TD

DigiKey Part Number
1175-1015-22-1-2000-001-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1015-22-1-2000-001-1-TD
Description
WIRE 22AWG BLACK SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 585
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
211,25000 Kč22,50 Kč
310,97000 Kč32,91 Kč
510,58200 Kč52,91 Kč
710,32571 Kč72,28 Kč
1010,08200 Kč100,82 Kč
259,44840 Kč236,21 Kč
508,99860 Kč449,93 Kč
1008,56950 Kč856,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč
Alternate Color
WIRE 22AWG RED SOLID FEET
In-Stock: 7663
Unit Price: 11,87000 Kč
WIRE 22AWG WHITE SOLID FEET
In-Stock: 7805
Unit Price: 11,87000 Kč